Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4912-E/STCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.53R0109
Product RangeDual 10-Bit Voltage Output DACs
Your Part Number
134 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.310 |
| 25+ | $2.110 |
| 50+ | $2.040 |
| 100+ | $1.950 |
| 250+ | $1.910 |
| 500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4912-E/STCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.53R0109
Product RangeDual 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
InterfacesSPI
Sampling Rate-
InterfacesSerial, SPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTSSOP
No. of Channels2Channels
Output TypeVoltage
Input Channel TypeSingle Ended
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeDual 10-Bit Voltage Output DACs
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Sampling Rate
-
Supply Voltage Min
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
Input Channel Type
Single Ended
No. of Pins
14Pins
Operating Temperature Min
125°C
Product Range
Dual 10-Bit Voltage Output DACs
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
SPI
Interfaces
Serial, SPI
Supply Voltage Max
5.5V
ADC / DAC Case Style
TSSOP
Output Type
Voltage
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
