Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4921T-E/MSCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel08J8745RL
Cut Tape08J8745
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.720 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 50+ | $2.410 |
| 100+ | $2.270 |
| 250+ | $2.190 |
| 500+ | $2.150 |
| 1000+ | $2.110 |
| 2500+ | $2.070 |
| 5000+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4921T-E/MSCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel08J8745RL
Cut Tape08J8745
Product RangeSingle 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Sampling Rate-
InterfacesSPI
Supply Voltage Min2.7V
InterfacesSerial, SPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max5.5V
No. of Channels1Channels
ADC / DAC Case StyleMSOP
Output TypeVoltage
IC Case / PackageMSOP
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 12-Bit Voltage Output DACs
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
SPI
Interfaces
Serial, SPI
Supply Voltage Max
5.5V
ADC / DAC Case Style
MSOP
IC Case / Package
MSOP
No. of Pins
8Pins
Operating Temperature Min
125°C
Product Range
Single 12-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
-
Supply Voltage Min
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP4921T-E/MS
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
