
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 10+ | $0.265 |
| 100+ | $0.260 |
| 500+ | $0.254 |
| 1000+ | $0.249 |
| 2500+ | $0.244 |
| 10000+ | $0.237 |
Product Information
Product Overview
MCP6007-E/MS is a dual op-amp. It supports battery-powered and portable applications. It has enhanced EMI protection, minimizing electromagnetic interference from external sources. This feature makes it well-suited for EMI-sensitive applications, such as power lines, radio stations, and mobile communications. This device is designed using an advanced CMOS process and fully specified in the extended temperature. The application includes smoke detectors, automotive, battery-powered systems, sensor conditioning, and battery current monitoring.
- Quiescent current per amplifier is 50µA typ (IO = 0, TA= +25°C)
- Supply voltage range from 1.8 to 5.5V (TA= +25°C)
- Gain bandwidth product is 1MHz typ (TA= +25°C, VDD = +1.8V to +5.5V)
- Phase margin is 70° typ (G = +1 V/V, TA= +25°C, VDD = +1.8V to +5.5V)
- Slew rate is 1.9V/µs typ (VDD = 5.5V, TA= +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- Total harmonic distortion + noise is 0.0025% typ (VDD = 5V, Vo = 1VRMS, G = +1, f = 1KHz, 80KHz)
- Common-mode rejection ratio is 90dB typ (VDD = 5V, VCM = -0.3V to 5.3V, TA = +25°C)
- Input offset voltage range from -1.6 to 1.6mV (TA= +25°C, VDD = +1.8V to +5.5V)
- Power supply rejection ratio is 95dB typ (TA= +25°C, VDD = +1.8V to +5.5V)
- 8-lead MSOP package, extended temperature range from -40°C to +125°C
Technical Specifications
2Channels
1.9V/µs
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
1MHz
1.8V to 5.5V
MSOP
General Purpose
1.6mV
Surface Mount
125°C
-
MSOP
1MHz
1.9V/µs
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
