
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.270 | $0.27 |
| Total Price | $0.27 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 50+ | $0.223 |
| 100+ | $0.218 |
| 250+ | $0.214 |
| 500+ | $0.209 |
| 1000+ | $0.205 |
| 2500+ | $0.200 |
| 5000+ | $0.196 |
Product Information
Product Overview
MCP6007T-E/MS is a dual op-amp with EMI filtering. It operates with a single supply voltage as low as 1.8V, while drawing low quiescent current (70µA, maximum per amplifier). This op-amp also has low input offset voltage (±1.6mV, maximum), and rail-to-rail input and output operation. In addition, this unity gain stables and has a gain bandwidth product of 1MHz (typical). This combination of features supports battery-powered and portable applications. It has enhanced EMI protection, minimizing electromagnetic interference from external sources. It features make it well-suited for EMI-sensitive applications, such as power lines, radio stations and mobile communications. Application includes smoke detectors, battery-powered systems, sensor conditioning, battery current monitoring.
- Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8GHz: 95dB
- Supply voltage range from 1.8 to 5.5V (TA= +25°C)
- Gain bandwidth product is 1MHz typ (TA= +25°C, VDD = +1.8V to +5.5V)
- Phase margin is 70° typ (G = +1V/V, TA= +25°C, VDD = +1.8V to +5.5V)
- Slew rate is 1.9V/µs typ (VDD = 5.5V, TA= +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- Total harmonic distortion + noise is 0.0025% typ (VDD = 5V, Vo = 1VRMS, G = +1, f = 1kHz, 80kHz)
- Common-mode rejection ratio is 90dB typ (VDD = 5V, VCM = -0.3V to 5.3V, TA = +25°C)
- Input offset voltage range from -1.6 to 1.6mV (TA= +25°C, VDD = +1.8V to +5.5V)
- Power supply rejection ratio is 95dB typ (TA= +25°C, VDD = +1.8V to +5.5V)
- 8 lead MSOP package, extended temperature range from -40°C to +125°C
Technical Specifications
2Channels
1.9V/µs
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
1MHz
1.8V to 5.5V
MSOP
General Purpose
1.6mV
Surface Mount
125°C
-
MSOP
1MHz
1.9V/µs
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
