Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP602T-I/SNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel18AC7465
Re-Reel17AH9200RL
Cut Tape17AH9200
Your Part Number
15,227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.805 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.805 |
| 50+ | $0.744 |
| 100+ | $0.695 |
| 250+ | $0.652 |
| 500+ | $0.639 |
| 1000+ | $0.625 |
| 2500+ | $0.613 |
| 5000+ | $0.600 |
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $0.594 |
| 9900+ | $0.582 |
| 16500+ | $0.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP602T-I/SNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel18AC7465
Re-Reel17AH9200RL
Cut Tape17AH9200
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2.8MHz
Slew Rate Typ2.3V/µs
Supply Voltage Range2.7V to 6V
Supply Voltage Range2.7V to 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage700µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.8MHz
No. of Amplifiers2 Amplifier
Slew Rate2.3V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.3V/µs
Supply Voltage Range
2.7V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2.8MHz
Slew Rate
2.3V/µs
Gain Bandwidth Product
2.8MHz
Supply Voltage Range
2.7V to 6V
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
700µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
