Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6032T-E/MSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel57AC2504RL
Cut Tape57AC2504
Your Part Number
809 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $1.080 |
| 100+ | $1.060 |
| 250+ | $1.040 |
| 500+ | $1.020 |
| 1000+ | $0.994 |
| 2500+ | $0.972 |
| 5000+ | $0.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6032T-E/MSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel57AC2504RL
Cut Tape57AC2504
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10kHz
Slew Rate Typ4V/ms
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage150µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth10kHz
No. of Amplifiers2 Amplifier
Slew Rate4V/ms
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
4V/ms
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
10kHz
Slew Rate
4V/ms
Gain Bandwidth Product
10kHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Alternatives for MCP6032T-E/MS
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
