Need more?
| Quantity | Price | 
|---|---|
| 1+ | $0.305 | 
| 10+ | $0.305 | 
| 25+ | $0.305 | 
| 50+ | $0.305 | 
Product Information
Product Overview
MCP6042T-I/MS is a 600nA, rail-to-rail input/output dual operational amplifier in a 8 pin MSOP package. It operates with a single supply voltage as low as 1.4V, while drawing less than 1µA (maximum) of quiescent current per amplifier. These devices are also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. It has a gain-bandwidth product of 14KHz (typical) and are unity gain stable. These specifications make these op amps appropriate for low frequency applications, such as battery current monitoring and sensor conditioning. Typical applications include toll booth tags, wearable products, temperature measurement and battery powered.
- Wide supply voltage range from 1.4V to 6.0V
 - Temperature range from -40°C to +85°C
 
Technical Specifications
2Channels
3V/ms
MSOP
General Purpose
3mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
14kHz
1.4V to 6V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
MSOP
14kHz
3V/ms
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate