Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6402-E/SNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14T4087
Your Part Number
807 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 25+ | $0.496 |
| 100+ | $0.459 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6402-E/SNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14T4087
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range1.8V to 6V
Supply Voltage Range1.8V to 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeUnity Gain Stable
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage800µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.5V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
1.8V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
0.5V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
1.8V to 6V
IC Case / Package
SOIC
Amplifier Type
Unity Gain Stable
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Technical Docs (3)
Alternatives for MCP6402-E/SN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
