Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6N16-100E/MSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87X8993
Your Part Number
386 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.510 |
| 25+ | $2.280 |
| 50+ | $2.190 |
| 100+ | $2.110 |
| 250+ | $2.070 |
| 500+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6N16-100E/MSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87X8993
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage17µV
Slew Rate Typ2V/µs
Gain Bandwidth Product500kHz
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
CMRR112dB
Instrumentation Amplifier TypeZero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate2V/µs
Bandwidth500kHz
Amplifier Case StyleMSOP
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
MSOP
CMRR
112dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
500kHz
Amplifier Output
Rail to Rail
Input Offset Voltage
17µV
Gain Bandwidth Product
500kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
2V/µs
Amplifier Case Style
MSOP
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
