Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6V11T-E/OTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95T9280
Your Part Number
3,299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.430 |
| 100+ | $1.300 |
| 500+ | $1.280 |
| 1000+ | $1.250 |
| 2500+ | $1.230 |
| 5000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V11T-E/OTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95T9280
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product80kHz
Slew Rate Typ0.03V/µs
Supply Voltage Range1.6V to 5.5V
Supply Voltage Range1.6V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage8µV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification StandardAEC-Q100
Bandwidth80kHz
No. of Amplifiers1 Amplifier
Slew Rate0.03V/µs
Product Overview
The MCP6V11T-E/OT is an Operational Amplifier provides input offset voltage correction for very low offset and offset drift. This is low-power device, with a gain bandwidth product of 80kHz (typical). This is unity gain stable, have virtually no 1/f noise and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). This product operate with a single supply voltage as low as 1.6V, while drawing 7.5μA/amplifier (typical) of quiescent current.
- Easy to use
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.03V/µs
Supply Voltage Range
1.6V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
80kHz
Slew Rate
0.03V/µs
Gain Bandwidth Product
80kHz
Supply Voltage Range
1.6V to 5.5V
IC Case / Package
SOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
8µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Alternatives for MCP6V11T-E/OT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
