Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6V81UT-E/LTYCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70Y5792
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.580 |
| 100+ | $1.430 |
| 500+ | $1.400 |
| 1000+ | $1.380 |
| 2500+ | $1.350 |
| 5000+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V81UT-E/LTYCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70Y5792
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product5MHz
Slew Rate Typ4V/µs
Supply Voltage Range2.2V to 5.5V
Supply Voltage Range2.2V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage9µV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers1 Amplifier
Slew Rate4V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
4V/µs
Supply Voltage Range
2.2V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
5MHz
Slew Rate
4V/µs
Gain Bandwidth Product
5MHz
Supply Voltage Range
2.2V to 5.5V
IC Case / Package
SC-70
Amplifier Type
Zero Drift
Input Offset Voltage
9µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
