Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP73123T-22SI/MFCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel78AH1841RL
Cut Tape78AH1841
Your Part Number
217 In Stock
13,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.460 |
| 100+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP73123T-22SI/MFCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel78AH1841RL
Cut Tape78AH1841
Technical Datasheet
Battery TypeLiFePO4
Input Voltage6V
Battery Charge Voltage3.6V
Charge Current Max1.1A
Charge Current1.1A
Battery IC Case StyleDFN-EP
IC Case / PackageDFN-EP
No. of Pins10Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
LiFePO4
Battery Charge Voltage
3.6V
Charge Current
1.1A
IC Case / Package
DFN-EP
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
6V
Charge Current Max
1.1A
Battery IC Case Style
DFN-EP
No. of Pins
10Pins
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
