MCP73811T-420I/OT
Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6V input, 4.2V / 450mA charge, SOT-23-5

Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.607 |
Product Information
Product Overview
The MCP73811T-420I/OT is a simple, miniature single-cell, fully integrated Li-ion/Li-polymer charge Management Controller. The linear charge management controller is designed for use in space limited and cost sensitive applications. The controller provide specific charge algorithms for single cell Li-ion or Li-polymer battery to achieve optimal capacity in the shortest charging time possible. Along with its small physical size, the low number of external components required make this ideally suited for portable applications. For applications charging from an USB port, this adheres to all the specifications governing the USB power bus.
- +/1% Voltage regulation accuracy
- On-chip thermal regulation
- Logic-selectable charge current
- Only two external ceramic capacitors required to implement complete charging solution
- External end-of-charge control
- Automatic power-down when input power removed
- Active high charge enable
Applications
Power Management, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Li-Ion, Li-Pol
4.2V
450mA
SOT-23
1
-40°C
Surface Mount
MSL 1 - Unlimited
6V
450mA
SOT-23
5Pins
1Cells
85°C
-
No SVHC (19-Jan-2021)
Technical Docs (3)
Alternatives for MCP73811T-420I/OT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
