Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP73811T-420I/OTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel58M8987RL
Cut Tape58M8987
Your Part Number
32,866 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.731 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 10+ | $0.666 |
| 100+ | $0.600 |
| 500+ | $0.588 |
| 1000+ | $0.576 |
| 2500+ | $0.564 |
| 10000+ | $0.552 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP73811T-420I/OTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel58M8987RL
Cut Tape58M8987
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6V
Battery Charge Voltage4.2V
Charge Current Max450mA
Charge Current450mA
IC Case / PackageSOT-23
Battery IC Case StyleSOT-23
No. of Series Cells1
No. of Pins5Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
Charge Current
450mA
Battery IC Case Style
SOT-23
No. of Pins
5Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Input Voltage
6V
Charge Current Max
450mA
IC Case / Package
SOT-23
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP73811T-420I/OT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
