Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP73832T-2ACI/MCCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel41AH8512RL
Cut Tape41AH8512
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.848 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 50+ | $0.831 |
| 100+ | $0.814 |
| 250+ | $0.797 |
| 500+ | $0.780 |
| 1000+ | $0.763 |
| 2500+ | $0.746 |
| 5000+ | $0.729 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP73832T-2ACI/MCCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel41AH8512RL
Cut Tape41AH8512
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6V
Battery Charge Voltage4.2V
Charge Current Max500mA
Charge Current500mA
IC Case / PackageDFN
Battery IC Case StyleDFN
No. of Pins8Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
Charge Current
500mA
Battery IC Case Style
DFN
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
6V
Charge Current Max
500mA
IC Case / Package
DFN
No. of Pins
8Pins
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP73832T-2ACI/MC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
