MCP73832T-2DCI/OT
Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6V input, 4.2V / 500mA charge, SOT-23-5

Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.630 |
Product Information
Product Overview
The MCP73832T-2DCI/OT is a miniature single-cell fully integrated Li-ion Li-polymer charge Management Controller employs a constant-current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant voltage regulation is fixed with four options 4.2, 4.35, 4.4 or 4.5V to accommodate new, emerging battery charging requirements. The constant current value is set with one external resistor. The MCP73832 devices limit the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability.
- Integrated pass transistor
- Integrated current sense
- Reverse discharge protection
- +0.75% High accuracy preset voltage regulation
- 15 to 500mA Programmable charge current
- Selectable preconditioning - 10, 20, 40% or disable
- Selectable end-of-charge control - 5, 7.5, 10 or 20%
- Charge status output - Open-drain output
- Automatic power-down
- Thermal regulation
Applications
Portable Devices, Consumer Electronics, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Li-Ion, Li-Pol
4.2V
500mA
SOT-23
1
-40°C
Surface Mount
MSL 1 - Unlimited
6V
500mA
SOT-23
5Pins
1Cells
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (3)
Alternatives for MCP73832T-2DCI/OT
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
