MCP73841-420I/UN
Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 12V input, 4.2V charge, MSOP-10

Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $1.450 |
Product Information
Product Overview
The MCP73841-420I/UN is an advanced single cell lithium-ion/lithium-polymer Charge Management Controller combines high accuracy constant-voltage (0.5% maximum) constant-current regulation, cell pre-conditioning, cell temperature monitoring, advanced safety timers, automatic charge termination and charge status indication. The device provides a complete, fully functional, stand-alone charge management solution for applications utilizing single cell lithium-ion or lithium-polymer battery packs. Two preset voltage regulation options are 4.1 and 4.2V for use with either coke or graphite anodes. The MCP73841 operates with an input voltage range of 4.5 to 12V and is fully specified over the ambient temperature range of -40 to 85°C.
- Safety charge timers
- Automatic charge termination
- Automatic recharge
- Temperature monitor
- Charge status indicator
- 0.5% (maximum) High accuracy voltage regulation
- Automatic preconditioning of deeply depleted cells
- 0.25µA Typical shutdown current
- No inductor required
- Programmable charge current
- Automatic power-down when input power removed
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Li-Ion, Li-Pol
4.2V
-
MSOP
10Pins
-40°C
Surface Mount
MSL 1 - Unlimited
12V
-
MSOP
1
1Cells
85°C
-
No SVHC (04-Feb-2026)
Alternatives for MCP73841-420I/UN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
