Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP73844-840I/MSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78T4332
Your Part Number
214 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.280 |
| 100+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP73844-840I/MSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78T4332
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage9.4V
Battery Charge Voltage8.4V
Charge Current Max1A
Charge Current1A
IC Case / PackageMSOP
Battery IC Case StyleMSOP
No. of Pins8Pins
No. of Series Cells2
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
8.4V
Charge Current
1A
Battery IC Case Style
MSOP
No. of Series Cells
2
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
9.4V
Charge Current Max
1A
IC Case / Package
MSOP
No. of Pins
8Pins
No. of Cells
2Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
