Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP7940N-I/PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12X8715
Your Part Number
375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.996 |
| 25+ | $0.934 |
| 100+ | $0.881 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP7940N-I/PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12X8715
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Time Format12Hr / 24Hr
Time Format12Hr / 24Hr
Clock IC TypeAlarm RTC
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
QualificationAEC-Q100
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
12Hr / 24Hr
Clock IC Type
Alarm RTC
Supply Voltage Max
5.5V
IC Case / Package
DIP
IC Interface Type
I2C
Qualification
AEC-Q100
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Time Format
12Hr / 24Hr
Supply Voltage Min
1.8V
Clock IC Case Style
DIP
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCP7940N-I/P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
