Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP79410T-I/MNYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel55AC2745RL
Cut Tape55AC2745
Your Part Number
6,126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $1.250 |
| 100+ | $1.220 |
| 250+ | $1.200 |
| 500+ | $1.170 |
| 1000+ | $1.140 |
| 2500+ | $1.120 |
| 5000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP79410T-I/MNYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel55AC2745RL
Cut Tape55AC2745
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeRTCC
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Clock IC Case StyleTDFN
IC Case / PackageTDFN
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Clock IC Type
RTCC
Supply Voltage Max
5.5V
IC Case / Package
TDFN
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Date Format
YY-MM-DD-dd
Time Format
HH:MM:SS
Supply Voltage Min
1.8V
Clock IC Case Style
TDFN
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
