Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP9504NT-015E/OTCopy
Newark Part No.
Re-Reel91R2904
Cut Tape91R2904
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.808 | $2,424.00 |
| Total Price | $2,424.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.808 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9504NT-015E/OTCopy
Newark Part No.
Re-Reel91R2904
Cut Tape91R2904
Technical Datasheet
IC Output TypePush Pull
Sensor Output TypeDigital
Sensing Accuracy Range± 2°C
Accuracy± 4°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max+125°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Output Type
Push Pull
Sensing Accuracy Range
± 2°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Digital
Accuracy
± 4°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
