Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP9604-E/3YWCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 59AM2578 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.840 |
| 10+ | $30.490 |
| 100+ | $25.260 |
Price for:Each
Minimum: 1
Multiple: 1
$34.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP9604-E/3YWCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 59AM2578 |
| Technical Datasheet | |
| IC Function | Thermocouple EMF to Temperature Converter |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Package Type | VFLGA |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| IC Function | Thermocouple EMF to Temperature Converter |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 24Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Supply Voltage Min | 2.7V |
|---|---|
| IC Package Type | VFLGA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
