
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP96RL01T-E/MXCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 33AH6931 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3300+ | $3.470 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP96RL01T-E/MXCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 33AH6931 |
| Technical Datasheet | |
| IC Function | Thermocouple EMF to Temperature Converter |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Package Type | MQFN-EP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
MCP96RL01T-E/MX is a thermocouple EMF to temperature converter. This converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. It corrects the thermocouple nonlinear error characteristics of eight thermocouple types. This digital thermocouple temperature converter comes with user-programmable registers which provide design flexibility for various temperature sensing applications. The registers allow user-selectable settings, such as Low-Power modes for battery-powered applications, adjustable digital filter for fast transient temperatures and four individually programmable temperature alert outputs which can be used to detect multiple temperature zones. Typical application includes petrochemical thermal management, hand-held measurement equipment, industrial equipment thermal management, commercial and industrial ovens, industrial engine thermal monitor, temperature detection racks.
- Thermocouple electromotive force (EMF) to °C converter
- Integrated cold-junction compensation
- Integrated thermocouple open-circuit and short-circuit detection
- Sensor accuracy for thermocouple hot-junction is ±4.0°C/±8.0°C (typ./max.)
- Measurement resolution, hot and cold-junctions is +0.0625°C (typical)
- Four programmable temperature alert outputs
- Monitor hot or cold-junction temperatures, detect rising or falling temperatures
- Up to 255°C of programmable hysteresis, programmable digital filter for temperature
- Low power, shutdown mode, burst mode 1 to 128 temperature samples
- 20 lead MQFN package, extended temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| IC Function | Thermocouple EMF to Temperature Converter |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 20Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Supply Voltage Min | 2.7V |
|---|---|
| IC Package Type | MQFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Alternatives for MCP96RL01T-E/MX
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
