Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP9701AT-E/LTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel09P4003RL
Cut Tape09P4003
Your Part Number
2,707 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.498 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.498 |
| 50+ | $0.416 |
| 100+ | $0.392 |
| 250+ | $0.384 |
| 500+ | $0.376 |
| 1000+ | $0.369 |
| 2500+ | $0.360 |
| 5000+ | $0.353 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9701AT-E/LTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel09P4003RL
Cut Tape09P4003
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeVoltage
Sensing Accuracy Range± 1°C
Sensing Accuracy Range0
Accuracy± 2°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case / PackageSC-70
Sensor Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min3.1V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
± 1°C
Accuracy
± 2°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
SC-70
Supply Voltage Min
3.1V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
AEC-Q100
IC Output Type
Voltage
Sensing Accuracy Range
0
Measured Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case / Package
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MCP9701AT-E/LT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
