Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCPF1412M06T-E/8FWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AM8462
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
Price for:Each
Minimum: 1
Multiple: 1
$8.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCPF1412M06T-E/8FWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AM8462
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max21.6W
Output Voltage Min600mV
Output Voltage Max1.8V
Output Current Max12A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5VDC
Input Voltage DC Max16VDC
Height1.6mm
Depth5.8mm
Width4.9mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Voltage Min
600mV
Output Current Max
12A
Input Voltage DC Min
4.5VDC
Height
1.6mm
Width
4.9mm
SVHC
No SVHC (15-Jan-2018)
Output Power Max
21.6W
Output Voltage Max
1.8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16VDC
Depth
5.8mm
Product Range
-
Technical Docs (2)
Alternatives for MCPF1412M06T-E/8FW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
