Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC1832MY-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel29AK0882RL
Cut Tape29AK0882
Your Part Number
864 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 50+ | $1.100 |
| 100+ | $1.040 |
| 250+ | $1.020 |
| 500+ | $0.997 |
| 1000+ | $0.976 |
| 2500+ | $0.956 |
| 5000+ | $0.935 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC1832MY-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel29AK0882RL
Cut Tape29AK0882
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.55V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.4V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-High, Push-Pull / Active-Low, Open-Drain
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time610ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage2.88V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Threshold Voltage
2.88V
Reset Threshold Voltage - Nom
2.55V
Supply Voltage Min
1.4V
Reset Output Type
Manual, Active-High, Push-Pull / Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
610ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOIC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
