MIC2004-0.5YM5-TR
Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 500 mA, 0.07 ohm, SOT-23-5

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC2004-0.5YM5-TRCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel52AH1141RL Cut Tape52AH1141 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.911 | $0.91 |
| Total Price | $0.91 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.911 |
| 50+ | $0.859 |
| 100+ | $0.806 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC2004-0.5YM5-TRCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel52AH1141RL Cut Tape52AH1141 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 5.5V |
| Current Limit | 500mA |
| On State Resistance | 0.07ohm |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | SOT-23 |
Product Overview
The MIC2004-0.5YM5-TR is a current limiting high-side Power Switch designed for general purpose power distribution and control in digital televisions (DTV), printers, set top boxes (STB), PCs, PDAs and other peripheral devices. MIC20XX family's primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions. Features include fault reporting, fault blanking to eliminate noise-induced false alarms, output slew rate limiting, under voltage detection, automatic-on output and enable pin with choice of either active low or active high enable. The FET is self-contained, with a fixed- or user-adjustable current limit. The MIC20XX family is ideal for any system where current limiting and power control are desired.
- Enable active high or active low
- Undervoltage lock-out (UVLO)
- Variable UVLO allows adjustable UVLO thresholds
- Automatic load discharge for capacitive loads
- Soft-start prevents large current inrush
- Adjustable slew rate allows custom slew rates
- Automatic-on output after fault
- Thermal protection
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 5.5V |
| On State Resistance | 0.07ohm |
| No. of Pins | 5Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 500mA |
| IC Case / Package | SOT-23 |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | SOT-23 |
Technical Docs (2)
Alternatives for MIC2004-0.5YM5-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
