Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2027-1YMCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57AC2560
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $3.080 |
| 25+ | $2.800 |
| 50+ | $2.670 |
| 100+ | $2.540 |
| 250+ | $2.490 |
| 500+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2027-1YMCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57AC2560
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage5.5V
Current Limit900mA
On State Resistance0.1ohm
IC Case / PackageSOIC
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.1ohm
No. of Pins
16Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
4Channels
Current Limit
900mA
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
