Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2076-1YM-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel57AC2561RL
Cut Tape57AC2561
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 50+ | $1.440 |
| 100+ | $1.330 |
| 250+ | $1.300 |
| 500+ | $1.270 |
| 1000+ | $1.250 |
| 2500+ | $1.220 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2076-1YM-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel57AC2561RL
Cut Tape57AC2561
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage5.5V
Current Limit900mA
On State Resistance0.09ohm
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.09ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
900mA
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
