Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2104YML-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel55AC2778RL
Cut Tape55AC2778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 50+ | $1.590 |
| 100+ | $1.560 |
| 250+ | $1.530 |
| 500+ | $1.490 |
| 1000+ | $1.460 |
| 2500+ | $1.430 |
| 5000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2104YML-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel55AC2778RL
Cut Tape55AC2778
Technical Datasheet
Control ModeConstant Frequency
Supply Voltage Min4.5V
Supply Voltage Max75V
No. of Outputs1Outputs
Duty Cycle (%)85%
IC Case / PackageQFN
No. of Pins16Pins
Switching Frequency600kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleQFN
No. of Outputs1 Output
Technical Specifications
Control Mode
Constant Frequency
Supply Voltage Max
75V
Duty Cycle (%)
85%
No. of Pins
16Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
QFN
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
QFN
Switching Frequency
600kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
