Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2182YSMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AC5205
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $4.930 |
| 25+ | $4.820 |
| 50+ | $4.730 |
| 100+ | $4.620 |
| 250+ | $4.530 |
| 500+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2182YSMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AC5205
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max32V
No. of Outputs1Outputs
Duty Cycle (%)86%
IC Case / PackageNSSOP
No. of Pins16Pins
Switching Frequency300kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleNSSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
32V
Duty Cycle (%)
86%
No. of Pins
16Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
NSSOP
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
NSSOP
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
