Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC22200YML-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel29AK0884RL
Cut Tape29AK0884
Your Part Number
3,709 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 50+ | $1.810 |
| 100+ | $1.780 |
| 250+ | $1.740 |
| 500+ | $1.710 |
| 1000+ | $1.660 |
| 2500+ | $1.630 |
| 5000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC22200YML-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel29AK0884RL
Cut Tape29AK0884
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.6V
Input Voltage Max5.5V
Max Output Current2A
Output Current2A
IC Case / PackageQFN
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min700mV
Output Voltage Max5.5V
Switching Frequency Typ4MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency4MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
2A
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.6V
Max Output Current
2A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
700mV
Switching Frequency Typ
4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
QFN
Switching Frequency
4MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
