MIC2287CYD5-TR
LED Driver, Boost (Step Up), 2.5V to 10V input, 1.2 MHz Switch. Frequency, 34V/500 mA out, SOT-23-5

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC2287CYD5-TRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel70Y9968 Re-Reel52AH1152RL Cut Tape52AH1152 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.954 | $0.95 |
| Total Price | $0.95 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.954 |
| 50+ | $0.883 |
| 100+ | $0.811 |
| Quantity | Price |
|---|---|
| 3000+ | $0.690 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC2287CYD5-TRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel70Y9968 Re-Reel52AH1152RL Cut Tape52AH1152 |
| Technical Datasheet | |
| Topology | Boost |
| LED Driver Type | - |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 10V |
| Output Voltage Max | 34V |
| Output Current Max | 500mA |
| Switching Frequency Typ | 1.2MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | TSOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | Boost |
| Driver Case Style | TSOT-23 |
| No. of Outputs | 1Outputs |
| Switching Frequency | 1.2MHz |
Product Overview
MIC2287CYD5-TR is a 1.2MHz pulse width modulated (PWM), boost-switching regulator that is optimized for constant-current, white LED driver applications. With a maximum output voltage of 37V and a switch current of over 500mA, the MIC2287C easily drives a string of up to 6 white LEDs in series, ensuring uniform brightness and eliminating several ballast resistors. The MIC2287C implements a constant frequency, 1.2MHz PWM control scheme. The high frequency PWM operation saves board space by reducing external component sizes. The added benefit of the constant frequency PWM scheme as opposed to variable frequency topologies is much lower noise and input ripple injected back into the battery source. Application includes white LED driver for backlighting: cell phones, PDAs, GPS systems, digital cameras, MP3 players, IP phones, and LED flashlights.
- Supply voltage range from 2.5V to 10V, under voltage lockout is 2.1V typical at (TA = +25°C)
- Quiescent current is 2.5mA typical at (VIN = VEN = 3.6V, VOUT = 10V, IOUT = 10mA, TA = +25°C)
- Shutdown current is 1μA maximum at (VEN = 0V, IOUT = 10mA, TA = +25°C)
- Feedback input current is 450nA typical at (VFB = 95mV, IOUT = 10mA, TA = +25°C)
- Load regulation is 0.5% typical at (5mA ≤ IOUT ≤ 20mA)
- Switch current limit is 750mA typical at (VIN = VEN = 3.6V, VOUT = 10V, IOUT = 10mA, TA = +25°C)
- Switch leakage current is 5μA maximum at (VEN = 0V, VSW = 10V)
- Switching frequency is 1.2MHz typical at (VIN = VEN = 3.6V, VOUT = 10V, IOUT = 10mA, TA = +25°C)
- Operating temperature range from -40°C to +105°C
- 5-lead SOT-23 package
Technical Specifications
| Topology | Boost |
|---|---|
| Input Voltage Min | 2.5V |
| Output Voltage Max | 34V |
| Switching Frequency Typ | 1.2MHz |
| IC Case / Package | TSOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | TSOT-23 |
| Switching Frequency | 1.2MHz |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 10V |
| Output Current Max | 500mA |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Boost |
| No. of Outputs | 1Outputs |
Technical Docs (2)
Alternatives for MIC2287CYD5-TR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
