Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC2289-24YD6-TRCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel72AC6199RL Cut Tape72AC6199 |
| Your Part Number | |
| Technical Datasheet |
4,319 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 50+ | $1.190 |
| 100+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC2289-24YD6-TRCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel72AC6199RL Cut Tape72AC6199 |
| Technical Datasheet | |
| Topology | Boost |
| LED Driver Type | - |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 10V |
| Output Voltage Max | 24V |
| Output Current Max | 750mA |
| Output Current Max | 750mA |
| Switching Frequency Typ | 1.2MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | TSOT-23 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | Boost |
| Driver Case Style | TSOT-23 |
| No. of Outputs | 1Outputs |
| Switching Frequency | 1.2MHz |
Technical Specifications
| Topology | Boost |
|---|---|
| Input Voltage Min | 2.5V |
| Output Voltage Max | 24V |
| Output Current Max | 750mA |
| IC Mounting | Surface Mount |
| No. of Pins | 6Pins |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Boost |
| No. of Outputs | 1Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 10V |
| Output Current Max | 750mA |
| Switching Frequency Typ | 1.2MHz |
| IC Case / Package | TSOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | TSOT-23 |
| Switching Frequency | 1.2MHz |
Technical Docs (2)
Alternatives for MIC2289-24YD6-TR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
