Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC23031-AYMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel72AC6200RL
Cut Tape72AC6200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $0.912 |
| 100+ | $0.908 |
| 250+ | $0.890 |
| 500+ | $0.872 |
| 1000+ | $0.854 |
| 2500+ | $0.835 |
| 5000+ | $0.817 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC23031-AYMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel72AC6200RL
Cut Tape72AC6200
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current400mA
Max Output Current400mA
IC Case / PackageTMLF
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min620mV
Output Voltage Max-
Switching Frequency Typ4MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTMLF
Automotive Qualification Standard-
Switching Frequency4MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
400mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
93%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TMLF
Switching Frequency
4MHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
400mA
IC Case / Package
TMLF
IC Mounting
Surface Mount
Output Voltage Min
620mV
Switching Frequency Typ
4MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
