Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC23156-0YML-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel03AJ2077RL
Cut Tape03AJ2077
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.820 | $4.82 |
| Total Price | $4.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 50+ | $4.250 |
| 100+ | $3.900 |
| 250+ | $3.520 |
| 500+ | $3.060 |
| 1000+ | $2.430 |
| 2500+ | $2.300 |
| 5000+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC23156-0YML-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel03AJ2077RL
Cut Tape03AJ2077
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageMLF
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min700mV
Output Voltage Max2.4V
Switching Frequency Typ3MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseMLF
Switching Frequency3MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
1.5A
No. of Pins
17Pins
Output Voltage - Nom
-
Output Voltage Max
2.4V
Efficiency
93%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
3MHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
1.5A
IC Case / Package
MLF
IC Mounting
Surface Mount
Output Voltage Min
700mV
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MLF
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
