Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29150-12WTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10AC8118
Product Range12V 1.5A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 10+ | $5.450 |
| 25+ | $5.040 |
| 50+ | $4.890 |
| 100+ | $4.740 |
| 250+ | $4.640 |
| 500+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29150-12WTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10AC8118
Product Range12V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.25V
Input Voltage Max26V
Fixed Output Voltage Nom12V
No. of Outputs1Outputs
Output Voltage - Nom12V
Adjustable Output Voltage Min-
Output Voltage Nom12V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1.5A
Output Voltage Max-
Dropout Voltage Vdo350mV
PolarityPositive Output
Max Output Current1.5A
Output Current Max1.5A
Output Current Max1.5A
LDO Regulator Case StyleTO-220
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current0
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range12V 1.5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
1.5A
Dropout Voltage Vdo
350mV
Max Output Current
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
350mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
12V 1.5A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.25V
Fixed Output Voltage Nom
12V
Output Voltage - Nom
12V
Output Voltage Nom
12V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
1.5A
LDO Regulator Case Style
TO-220
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIC29150-12WT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
