
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 10+ | $5.450 |
| 25+ | $5.040 |
| 50+ | $4.890 |
| 100+ | $4.740 |
| 250+ | $4.640 |
| 500+ | $4.550 |
Product Information
Product Overview
The MIC29150-5.0WT is a 5V fixed output high current high accuracy low-dropout (LDO) Linear Regulator. Using proprietary Super βeta PNP® process with a PNP pass element, this regulator features 350mV to 425mV (full load) typical dropout voltages and very low ground current. Designed for high current loads, this device also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The device is fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation and positive and negative transient voltage spikes.
- Accurate 1% guaranteed tolerance
- Extremely fast transient response
- Reverse-battery and load dump protection
Technical Specifications
Fixed
26V
1Outputs
-
-
1.5A
Positive Output
1.5A
1.5A
350mV
350mV
TO-220
-40°C
5V 1.5A LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.3V
5V
5V
5V
-
-
350mV
TO-220
1.5A
350mV
Through Hole
3Pins
125°C
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIC29150-5.0WT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
