Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29152WU-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel44AC2615RL
Cut Tape44AC2615
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
1,358 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.150 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 50+ | $4.310 |
| 100+ | $4.000 |
| 250+ | $3.910 |
| 500+ | $3.840 |
| 1000+ | $3.750 |
| 2500+ | $3.680 |
| 5000+ | $3.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29152WU-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel44AC2615RL
Cut Tape44AC2615
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.25V
Input Voltage Max26V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Max25V
Output Voltage Min1.25V
Output Current1.5A
Output Voltage Max25V
PolarityPositive Output
Dropout Voltage Vdo350mV
Max Output Current1.5A
LDO Regulator Case StyleTO-247
Output Current Max1.5A
Output Current Max1.5A
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTO-247
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Adjustable Output Voltage Max
25V
Output Current
1.5A
Polarity
Positive Output
Max Output Current
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
350mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-247
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.25V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Output Voltage - Nom
-
Output Voltage Min
1.25V
Output Voltage Max
25V
Dropout Voltage Vdo
350mV
LDO Regulator Case Style
TO-247
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIC29152WU-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
