
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC29300-5.0WTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10AC8128 |
| Product Range | 5V 3A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
550 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 10+ | $5.480 |
| 25+ | $5.080 |
| 50+ | $4.890 |
| 100+ | $4.690 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC29300-5.0WTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10AC8128 |
| Product Range | 5V 3A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.25V |
| Input Voltage Max | 26V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 5V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Current | 3A |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 370mV |
| Polarity | Positive Output |
| Max Output Current | 3A |
| Output Current Max | 3A |
| LDO Regulator Case Style | TO-220 |
| Output Current Max | 3A |
| Dropout Voltage Typ @ Current | 370mV |
| Dropout Voltage - Typ @ Current | 370mV |
| Dropout Voltage Typ @ Current | 370mV |
| IC Mounting | Through Hole |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 5V 3A LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MIC29300-5.0WT is a high-current low-Dropout Regulator with a Micrel's proprietary Super βeta PNP® process with a PNP pass element, this regulator feature 350 to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, this device also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The regulator is fully protected against over-current faults, reversed input polarity, reversed lead insertion, Over-temperature operation and positive and negative transient voltage spikes.
- High current capability
- Low dropout voltage
- Low ground current
- Accurate 1% guaranteed tolerance
- Extremely fast transient response
- Reverse-battery and load dump protection
- Zero-current shutdown mode
- Error flag signals output out-of-regulation
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 26V |
| Fixed Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Current | 3A |
| Dropout Voltage Vdo | 370mV |
| Max Output Current | 3A |
| LDO Regulator Case Style | TO-220 |
| Dropout Voltage Typ @ Current | 370mV |
| Dropout Voltage Typ @ Current | 370mV |
| IC Case / Package | TO-220 |
| Operating Temperature Min | -40°C |
| Product Range | 5V 3A LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2.25V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 3A |
| Output Current Max | 3A |
| Dropout Voltage - Typ @ Current | 370mV |
| IC Mounting | Through Hole |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (2)
Alternatives for MIC29300-5.0WT
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
