Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC29301-5.0WTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AH8072
Product Range5V 3A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 10+ | $5.320 |
| 25+ | $4.830 |
| 50+ | $4.650 |
| 100+ | $4.470 |
| 250+ | $4.390 |
| 500+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29301-5.0WTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AH8072
Product Range5V 3A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max26V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current3A
Output Voltage Max-
Dropout Voltage Vdo370mV
PolarityPositive Output
Max Output Current3A
LDO Regulator Case StyleTO-220
Dropout Voltage - Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 3A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Current
3A
Dropout Voltage Vdo
370mV
Max Output Current
3A
Dropout Voltage - Typ @ Current
370mV
Dropout Voltage Typ @ Current
370mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
5V 3A LDO Voltage Regulators
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TO-220
Dropout Voltage Typ @ Current
370mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
