Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29302AWU-TRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel55AC2779RL
Cut Tape55AC2779
Product RangeAdj 3A LDO Voltage Regulators
Your Part Number
541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.730 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 50+ | $2.280 |
| 100+ | $2.120 |
| 250+ | $2.080 |
| 500+ | $2.040 |
| 1000+ | $1.990 |
| 2500+ | $1.950 |
| 5000+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29302AWU-TRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel55AC2779RL
Cut Tape55AC2779
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max16V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.24V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min1.24V
Adjustable Output Voltage Max15V
Output Current3A
Output Voltage Max15V
Dropout Voltage Vdo560mV
PolarityPositive Output
Max Output Current3A
Output Current Max3A
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max3A
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current560mV
Dropout Voltage Typ @ Current560mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 3A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Min
1.24V
Output Current
3A
Dropout Voltage Vdo
560mV
Max Output Current
3A
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
560mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
Adj 3A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.24V
Output Voltage - Nom
-
Adjustable Output Voltage Max
15V
Output Voltage Max
15V
Polarity
Positive Output
Output Current Max
3A
Output Current Max
3A
Dropout Voltage - Typ @ Current
560mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
