Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29302WU-TRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel01AM0123
Full Reel84AC2081
Re-Reel64AH4121RL
Cut Tape64AH4121
Your Part Number
5,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.580 | $3.58 |
| Total Price | $3.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 50+ | $3.070 |
| 100+ | $2.890 |
| 250+ | $2.840 |
| 500+ | $2.780 |
| 1000+ | $2.720 |
| 2500+ | $2.660 |
| 5000+ | $2.610 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $2.390 |
| 1500+ | $2.070 |
| 3000+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29302WU-TRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel01AM0123
Full Reel84AC2081
Re-Reel64AH4121RL
Cut Tape64AH4121
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.25V
Input Voltage Max26V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min1.25V
Adjustable Output Voltage Max25V
Output Voltage Min1.25V
Output Current3A
Output Voltage Max25V
Dropout Voltage Vdo370mV
PolarityPositive Output
Output Current Max3A
Max Output Current3A
Output Current Max3A
LDO Regulator Case StyleTO-263 (D2PAK)
Dropout Voltage Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
Dropout Voltage - Typ @ Current370mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Adjustable Output Voltage Max
25V
Output Current
3A
Dropout Voltage Vdo
370mV
Output Current Max
3A
Output Current Max
3A
Dropout Voltage Typ @ Current
370mV
Dropout Voltage - Typ @ Current
370mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.25V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Voltage Max
25V
Polarity
Positive Output
Max Output Current
3A
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
370mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for MIC29302WU-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
