Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2941AWTCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.10AC8140
Product RangeMIC2940A-xx Family
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $4.180 |
| 25+ | $3.860 |
| 50+ | $3.750 |
| 100+ | $3.640 |
| 250+ | $3.560 |
| 500+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2941AWTCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.10AC8140
Product RangeMIC2940A-xx Family
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max26V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.24V
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max26V
Output Voltage Min1.24V
Output Current1.25A
Output Voltage Max26V
PolarityPositive Output
Dropout Voltage Vdo400mV
Max Output Current1.25A
Output Current Max1.25A
LDO Regulator Case StyleTO-220
Output Current Max1.25A
Dropout Voltage Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMIC2940A-xx Family
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MIC2941A is “bulletproof” efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 350mV at 1A), and low quiescent current (240µA typical). A logic-compatible shutdown input is provided on the adjustable MIC2941A, which enables the regulator to be switched on and off.
- High output voltage accuracy
- Guaranteed 1.25A output
- Low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Logic-controlled electronic shutdown
Applications
Consumer Electronics, Computers & Computer Peripherals, Automotive Systems, Power Supplies
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
26V
Output Current
1.25A
Polarity
Positive Output
Max Output Current
1.25A
LDO Regulator Case Style
TO-220
Dropout Voltage Typ @ Current
400mV
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
MIC2940A-xx Family
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.24V
Output Voltage Nom
-
Output Voltage Min
1.24V
Output Voltage Max
26V
Dropout Voltage Vdo
400mV
Output Current Max
1.25A
Output Current Max
1.25A
Dropout Voltage Typ @ Current
400mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
