Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2941AWUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10AC8141
Your Part Number
376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.670 |
| 25+ | $2.440 |
| 50+ | $2.350 |
| 100+ | $2.260 |
| 250+ | $2.220 |
| 500+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2941AWUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10AC8141
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max26V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.24V
Output Voltage - Nom-
Output Voltage Min1.24V
Adjustable Output Voltage Max26V
Output Current1.25A
Output Voltage Max26V
Dropout Voltage Vdo400mV
PolarityPositive Output
Output Current Max1.25A
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max1.25A
Max Output Current1.25A
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MIC2941AWU is a bulletproof efficient Voltage Regulator with very low-dropout voltage and low quiescent current. A logic-compatible shutdown input is provided on the adjustable MIC2941A, which enables the regulator to be switched ON and OFF.
- High output voltage accuracy
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Logic-controlled electronic shutdown
- 1.24 to 26V Output programmable
- 1.25A Guaranteed output
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.24V
Output Voltage Min
1.24V
Output Current
1.25A
Dropout Voltage Vdo
400mV
Output Current Max
1.25A
Output Current Max
1.25A
Dropout Voltage Typ @ Current
350mV
Dropout Voltage Typ @ Current
400mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
26V
Output Voltage Max
26V
Polarity
Positive Output
LDO Regulator Case Style
TO-263 (D2PAK)
Max Output Current
1.25A
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
