Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29503WUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91AH7855
Product RangeAdj 5A LDO Voltage Regulators
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.350 |
| 10+ | $9.480 |
| 25+ | $8.610 |
| 50+ | $8.310 |
| 100+ | $8.000 |
| 250+ | $7.840 |
| 500+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$10.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29503WUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91AH7855
Product RangeAdj 5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.24V
Input Voltage Max26V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Adjustable Output Voltage Max25V
Output Voltage Min1.25V
Output Current5A
Output Voltage Max25V
Dropout Voltage Vdo370mV
PolarityPositive Output
Output Current Max5A
Max Output Current5A
Output Current Max5A
LDO Regulator Case StyleTO-263 (D2PAK)
Dropout Voltage Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
Dropout Voltage - Typ @ Current370mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
25V
Output Current
5A
Dropout Voltage Vdo
370mV
Output Current Max
5A
Output Current Max
5A
Dropout Voltage Typ @ Current
370mV
Dropout Voltage - Typ @ Current
370mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
Adj 5A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.24V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
1.25V
Output Voltage Max
25V
Polarity
Positive Output
Max Output Current
5A
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
370mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
