Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29752WWTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC2569
Product RangeAdj 7.5A LDO Voltage Regulators
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.350 |
| 5+ | $20.170 |
| 10+ | $18.980 |
| 25+ | $17.810 |
| 50+ | $17.160 |
| 100+ | $16.510 |
| 250+ | $16.190 |
Price for:Each
Minimum: 1
Multiple: 1
$21.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29752WWTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC2569
Product RangeAdj 7.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max26V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-V
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max25V
Output Current7.5A
Output Voltage Max25V
Dropout Voltage Vdo425mV
PolarityPositive Output
Max Output Current7.5A
Output Current Max7.5A
Output Current Max7.5A
LDO Regulator Case StyleTO-247
Dropout Voltage - Typ @ Current425mV
Dropout Voltage Typ @ Current425mV
Dropout Voltage Typ @ Current0
IC MountingThrough Hole
IC Case / PackageTO-247
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 7.5A LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Current
7.5A
Dropout Voltage Vdo
425mV
Max Output Current
7.5A
Output Current Max
7.5A
Dropout Voltage - Typ @ Current
425mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-247
Operating Temperature Min
-40°C
Product Range
Adj 7.5A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Output Voltage - Nom
-
Adjustable Output Voltage Max
25V
Output Voltage Max
25V
Polarity
Positive Output
Output Current Max
7.5A
LDO Regulator Case Style
TO-247
Dropout Voltage Typ @ Current
425mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
