Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2981/82YNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71Y0721
Your Part Number
176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $3.040 |
| 25+ | $2.880 |
| 50+ | $2.730 |
| 100+ | $2.580 |
| 250+ | $2.420 |
| 500+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MIC2981/82YN is a high-voltage high-current Source Driver Array ideal for switching high-power loads from logic-level TTL, CMOS or PMOS control signals. This driver can manage multiple loads of up to 50V and 500mA. Micrel's driver array features inputs compatible with 5V TTL and 5 to 15V CMOS or PMOS logic outputs. Micrel's dual-marked device replaces either UDN2981 or UDN2982 devices.
- Transient-protected outputs
- Integral clamp diodes
Technical Specifications
Supply Voltage Min
5V
No. of Outputs
8Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Max
50V
Output Voltage
50V
Driver Case Style
DIP
MSL
-
Technical Docs (2)
Alternatives for MIC2981/82YN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
