Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC3385YHL-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel29AK0886RL
Cut Tape29AK0886
Your Part Number
4,971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.150 | $3.15 |
| Total Price | $3.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 50+ | $2.620 |
| 100+ | $2.570 |
| 250+ | $2.510 |
| 500+ | $2.460 |
| 1000+ | $2.410 |
| 2500+ | $2.350 |
| 5000+ | $2.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC3385YHL-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel29AK0886RL
Cut Tape29AK0886
Technical Datasheet
IC TypeBuck Regulator, LDO
Supply Voltage5.5V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators1
No. of Regulated Outputs1
IC Case / PackageMLF
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseMLF
Technical Specifications
IC Type
Buck Regulator, LDO
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
1
No. of Pins
14Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
MLF
Supply Voltage
5.5V
No. of LDO Regulators
1
IC Case / Package
MLF
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
