Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC35302WD-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel57AC2571RL
Cut Tape57AC2571
Product RangeAdj 3A LDO Voltage Regulators
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 50+ | $1.190 |
| 100+ | $1.160 |
| 250+ | $1.130 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
| 2500+ | $1.060 |
| 5000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC35302WD-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel57AC2571RL
Cut Tape57AC2571
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.25V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min1.24V
Output Voltage - Nom-
Adjustable Output Voltage Max5.4V
Output Voltage Min1.24V
Output Current3A
Output Voltage Max5.4V
Dropout Voltage Vdo370mV
PolarityPositive Output
Output Current Max3A
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current3A
Output Current Max3A
Dropout Voltage - Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 3A LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.24V
Adjustable Output Voltage Max
5.4V
Output Current
3A
Dropout Voltage Vdo
370mV
Output Current Max
3A
Max Output Current
3A
Dropout Voltage - Typ @ Current
370mV
Dropout Voltage Typ @ Current
370mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 3A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.25V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage - Nom
-
Output Voltage Min
1.24V
Output Voltage Max
5.4V
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
3A
Dropout Voltage Typ @ Current
370mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
